• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Socket housing PCB Total number of pins 3 Contact spacing: 2.54 mm CG3 1 pc(s) Bulk

1/4
Image similar
Product type
Socket housing PCB
Connector type
Enclosure
No. of rows
1
CS
2.54 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 0.06
-67 %
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket enclosure - PCB RM 2.54 mm

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing PCB

Connector type

Enclosure

No. of rows

1

Connector system

wire-to-board

CS

2.54 mm

Pins per row

3

Total number of pins

3

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection angle

180°

Case material

PPE

Manufacturer part #

CG3

Factory colour

Black

Nominal voltage

250 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

85 °C

Min. temperature

-25 °C

Type

CG3

Documents & Downloads

Datasheet

Datasheet 1897173 econ connect Socket housing PCB Total number of pins 3 Contact spacing: 2.54 mm CG3 1 pc(s) Bulk

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.