• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS DEEBOT T30C GEN 2 EU Robotic vac/sweeper Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEEBOT T30C Gen2 black

  • 25,000 Pa suction power for unsurpassed cleanliness
  • Excellent cleaning performance with ZeroTangle 3.0 technology: The ARClean side brush minimizes the windings due to its streamlined design and centrifugal force.
  • TruEdge 2.0 provides for a thorough edge cleaning.
  • Keep your carpets clean and dry with the Carpet First feature.
  • The OZMO Turbo 2.0 system offers an effective wiping power.
  • 5200 mAh rechargeable battery for up to 180 minutes of cleaning with a single charge.

Technical specifications

  • Capacity of the dirty water tank (base): 4 l
  • Obstacle protection up to 2 cm
  • Battery technology: Lithium-ion (Li-ion)
Product type

Robotic vac/sweeper

Dim

(W x H x D) 353 x 100 x 352 mm

Battery voltage

12 V

Weight

16

Factory colour

Black

Charging time

1 h

Width

353 mm

Height

100 mm

Depth

352 mm

Max. operating noise

65 dB

UKCA

yes

Automatic base station return

yes

Dust capacity (total)

0.26 l

Dust capacity (base)

3 l

Total weight

11.3 kg

HEPA filtration system

yes

Bumper guard

yes

Wet mopping

yes

Suction power

25000 Pascal

Works with Amazon Alexa

yes

Base station dimensions (W x D x H)

353 x 477 x 533 mm

Runtime

180 min

Works with the Google Assistant

yes

Manual

yes

Power cord included

yes

Base station

yes

Remotely operated

yes

Smartphone/tablet remote support

yes

Documents & Downloads

Datasheet

Datasheet 3533229 ECOVACS DEEBOT T30C GEN 2 EU Robotic vac/sweeper Black

User & Safety Instructions

User & Safety Instructions 3533229 ECOVACS DEEBOT T30C GEN 2 EU Robotic vac/sweeper Black

Description


ZeroTangle 3.0 technology against knots
Experience the power of ZeroTangle 3.0. The ARClean Anti-Tangle side bust and the cyclone anti-tangle main brush efficiently eliminate hair without wraps. The ARClean side brush minimizes the effects of its streamlined design and centrifugal force. The three V-shaped structures of the cyclone main brush efficiently detect and remove hair without wraps. Experience clean cleaning without hair wraps with easy maintenance.

ARClean anti-tangle side brush
The innovative ARClean-Anti-Tangle side brush has a streamlined design with one arm and two bristles, which considerably reduce hair retention. This simplified structure minimizes contact points and prevents hair from being drawn and wrapped in multiple directions. The structure of the rubber paddles curved inward efficiently sucks in wound hair by centrifugal force. The curved design also increases the durability of the side brush by distributing and balancing centrifugal forces to prevent bending and twisting of the brush.

The main anti-tangle brush with three V-shaped structures
The cyclone anti-tangle main brush has three V-shaped structures: Bristles at a 45 angle for lifting, a v-shaped spiral brush for picking up and a v-shaped comb for removing provide an extraordinary removal of hair from the floor by removable comb teeth. The three V-shaped, advanced anti-tangle structures effortlessly remove long and short hair. Also removes animal hairs for a thorough cleaning without interruption or costly maintenance.

TrueEdge 2.0
With TruEdge 2.0 the mop cleans along the edges and corners and adjusts its distance for maximum coverage. The mop can be moved in any position simply by moving the mop continuously. The mop can be fully extended and extended with high precision in order to ensure a complete edge cleaning. The ARClean-Anti-Tangle side brush is always extended and reaches even hard to reach edges with a cover of 100%.

25000 Pa* suction power X air flow
The high-speed engine of the DEEBOT T30C and the straight-line channel design provide a high suction power of 25,000 Pa. In this way the robot can effectively remove dust and dirt from carpets and floors through a strong air flow and ensure a thorough and comprehensive cleaning.

Carpet cleaning strategy and automatic lifting function
Keep your carpets clean and dry with the Carpet First feature. The DEEBOT T30C has remarkable carpet cleaning functions: The integrated "Carpet First" function effectively prevents the humidification and contamination of carpets by vacuuming all carpets with dry mop first. And for carpets that are rediscovered during cleaning, the mop automatically rises by 9 mm, so you don't have to worry about moving dirt. When cleaning carpets at home, the robot can automatically detect different types of carpet and shapes and seamlessly switch to different preset modes, such as Vacuum Only, No Entry (locked zone), Pass Through Only, and As On Floor (as on hard floor). Various types of carpet are processed with professional strategies and settings.

OZMO Turbo 2.0
The OZMO Turbo 2.0 system offers an effective wiping power. Two powerful, rotating mops remove persistent stains such as dried coffee spots and sticky soy sauce, while a continuous water supply keeps the pads damp for optimal cleaning. This advanced system keeps your floors clean at a minimum, so you can get rid of stubborn dirt and enjoy the brilliant cleanness.

OMNI station
The All-in-One OMNI Station provides unsurpassed convenience and automated cleaning. With automatic suction, hot air drying system with 45°, hot water cleaning of the mop at 75°, automatic dosing of the cleaning solution, automatic self-cleaning, automatic refilling of the small tank, 4-l water tank and intelligent charging within weak-load times. The 3L dust bag offers 90 days cleaning with only little manual expenditure.

Automatic self cleaning
The DEEBOT T30C automatically cleans the mop and the base using automatic self-cleaning. The two-way scrapers separate the mop cleaning from the self-cleaning of the station and thus create an efficient cleaning process. As the mop rotates, the scrapers remove dirt and persistent stains with hot water and ensure that the station remains clean.

Spot cleaning
The DEEBOT T30C enables users to react quickly to unexpected cleaning tasks. Using the point cleaning function, users can easily position the robot anywhere and then press the point cleaning button to efficiently clean a range of 1.5 m x 1.5 m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)