• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ED4 Striebel & John Content: 1 pc(s)

Packaging type
Piece
Product type
Contact base
Mounting type
DIN rail
Case material
Steel
Manufacturer part #
2CPX039384R9999
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contact base

Mounting type

DIN rail

Case material

Steel

Manufacturer part #

2CPX039384R9999

Content

1 pc(s)

Type

ED4

DIN rail (top hat rail) 35/15 mm

15 mm

Galvanic/electrolytic zinc plated

994 m

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327296 ED4 Striebel & John Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327296 ED4 Striebel & John Content: 1 pc(s)

What kind of Signal & Power Connectors are you looking for?