Image similar
Pin housing cable
Plug, straight
1
wire-to-wire
560
2.50 mm
2
2
9.30 mm
Rectangular
3 A
3 A
1 pc(s)
(L x W x H) 23.50 x 9.30 x 11.15 mm
Polybutylene
560-002-000-310
Blue
Tin plated
250 V AC
11.15 mm
23.50 mm
Yes
IP67
+105 °C
-40 °C
560-002-000-310
Datasheet 1492552 EDAC Pin housing cable 560 Total number of pins 2 Contact spacing: 2.50 mm 560-002-000-310 1 pc(s)
User & Safety Instructions 1492552 EDAC Pin housing cable 560 Total number of pins 2 Contact spacing: 2.50 mm 560-002-000-310 1 pc(s)
€ 1.46*
The necessary accessories are required to use the article as described.