Image similar
Pin housing cable
Plug, straight
1
wire-to-wire
560
2.50 mm
3
3
11.80 mm
Rectangular
3 A
3 A
1 pc(s)
(L x W x H) 23.50 x 11.80 x 11.15 mm
Polybutylene
560-003-000-310
Blue
Tin plated
250 V AC
11.15 mm
23.50 mm
Yes
IP67
+105 °C
-40 °C
560-003-000-310
Datasheet 1492562 EDAC Pin housing cable 560 Total number of pins 3 Contact spacing: 2.50 mm 560-003-000-310 1 pc(s)
User & Safety Instructions 1492562 EDAC Pin housing cable 560 Total number of pins 3 Contact spacing: 2.50 mm 560-003-000-310 1 pc(s)
€ 1.66*
The necessary accessories are required to use the article as described.