• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDAC Pin housing cable 560 Total number of pins 5 Contact spacing: 2.50 mm 560-005-000-110 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
560
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

284 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.96 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug connector series 560

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-wire

Series

560

CS

2.50 mm

Pins per row

5

Total number of pins

5

Width

16.80 mm

Pin shape

Rectangular

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Dim

(L x W x H) 23.50 x 16.80 x 11.55 mm

Case material

Polybutylene

Manufacturer part #

560-005-000-110

Factory colour

White

Connector contact surface

Tin plated

Nominal voltage

250 V AC

Height

11.55 mm

Length

23.50 mm

RoHS-compliant

Yes

IP67

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

560-005-000-110

Documents & Downloads

Datasheet

Datasheet 1492568 EDAC Pin housing cable 560 Total number of pins 5 Contact spacing: 2.50 mm 560-005-000-110 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1492568 EDAC Pin housing cable 560 Total number of pins 5 Contact spacing: 2.50 mm 560-005-000-110 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1.76*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)