1/3
Bench PSU (fixed voltage)
Indoors
Mains socket
1.66 A
1.66 A
5.5/2.1 coaxial connector
24 V DC
115 V AC
230 V AC
1 x
1,66 A
C8
Level VI
160 g
40 W
Suitable for LED arrays
35.7 mm
25.7 mm
85.5 mm
EA10442G2401
Datasheet 2467897 EDAC Power Electronics EA10442G2401 Bench PSU (fixed voltage) 24 V DC 1.66 A 40 W Suitable for LED arrays
The necessary accessories are required to use the article as described.