Bench PSU (fixed voltage)
Indoors
Mains socket
8.33 A
8.33 A
Mini DIN plug (4-pin)
24 V DC
115 V AC
230 V AC
1 x
8,33 A
C14
Level VI
750 g
200 W
Suitable for LED arrays
83 mm
28 mm
166 mm
EA11811K2446
yes
Datasheet 2467898 EDAC Power Electronics EA11811K2446 Bench PSU (fixed voltage) 24 V DC 8.33 A 200 W Suitable for LED arrays
User & Safety Instructions 2467898 EDAC Power Electronics EA11811K2446 Bench PSU (fixed voltage) 24 V DC 8.33 A 200 W Suitable for LED arrays
€ 68.92*
The necessary accessories are required to use the article as described.