• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDAC Socket housing cable Total number of pins 2 Contact spacing: 2 mm 140-502-210-011 1 pc(s)

Product type
Socket housing cable
No. of rows
1
CS
2 mm
Total number of pins
2
Pins per row
2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.03 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Socket housing cable

No. of rows

1

CS

2 mm

Pins per row

2

Total number of pins

2

Nominal current

2 A

Nominal current - rounded value

2 A

Content

1 pc(s)

Case material

PA 66 UL94V-0

Manufacturer part #

140-502-210-011

Factory colour

Grey

Nominal voltage

100 V DC/AC

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

-25 °C

Type

140-502-210-011

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902570 EDAC Socket housing cable Total number of pins 2 Contact spacing: 2 mm 140-502-210-011 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)