• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 361 4-361003 Whiteboard marker Blue 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions: 147 x 16 mm (L x B)
Product type

Whiteboard marker

Ink colour

Blue

Line thickness

1 mm

refillable

Yes

Doesn't dry out when left uncapped

Yes

Exchangeable tips

Yes

Ink type

geruchsarmen Tusche auf Alkoholbasis

Clip

Yes

Factory colour

Blue

Barrel colour

Grey

Pen cap fits both ends

Yes

Barrel material

Plastic

Tip type

Round tip

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1539747 Edding 361 4-361003 Whiteboard marker Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1539747 Edding 361 4-361003 Whiteboard marker Blue 1 pc(s)

Description

Edding E-361 board marker blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)