• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding edding 28 4-28002 Whiteboard marker Red 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Whiteboard marker

Ink colour

Red

Line thickness

1.5 mm

3 mm

refillable

Yes

Lightfast

Yes

fast-drying

Yes

Doesn't dry out when left uncapped

Yes

Exchangeable tips

Yes

Ink type

geruchsarme Tinte, butylacetatfrei

Clip

Yes

Factory colour

Red

Barrel colour

White

Pen cap fits both ends

Yes

Barrel material

Polypropylene

Product type description

28 EcoLine

Promotional item type

Whiteboardmarker 28 EcoLine

Tip type

Round tip

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1270974 Edding edding 28 4-28002 Whiteboard marker Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1270974 Edding edding 28 4-28002 Whiteboard marker Red 1 pc(s)

Information

Information 1270974 Edding edding 28 4-28002 Whiteboard marker Red 1 pc(s)

Description

Board marker perfectly suitable for smooth, closed surfaces e.g. White Boards.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)