• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Garphit 6er-Blister 4-8881-6-2112 Replacement tip Black 2.8 mm 1 Set

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Replacement tip

Ink colour

Black

Line thickness

2.8 mm

Factory colour

Black

Content

1 Set

Product type description

Tieflochmarker

Exchangeable tips

Yes

wipeable

Yes

Lightfast

Yes

refillable

Yes

Documents & Downloads

Datasheet

Datasheet 3384958 Edding Garphit 6er-Blister 4-8881-6-2112 Replacement tip Black 2.8 mm 1 Set

User & Safety Instructions

User & Safety Instructions 3384958 Edding Garphit 6er-Blister 4-8881-6-2112 Replacement tip Black 2.8 mm 1 Set

Description

Refill for Edding 8880 deep hole structural marker, set of 6 graphite refills. For precise markings on rough and smooth surfaces such as wood, plastic, cardboard, metal and tiles. The replaceable mine has a diameter of 2.8 mm. Can be removed from smooth surfaces. Light-resistant. Store mines at a maximum of 40°C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)