• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eden WaterParadise 94070 FES 60 External aquarium filter

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

EDEN FES 60 External filter

  • Dual filtration system with integrated biological and mechanical filtration
  • Individually adjustable flow regulator
  • With rubber feet for a secure hold
  • Extra-large fasteners for easy opening
  • Suitable for freshwater and seawater

Technical specifications

  • Power cable length 1.5 m.
  • Net weight: 0.9 kg
  • Meter water column max.: 0.7 m.
  • Connection for hoses ø (inner/outer) 8 / 12 mm
  • Filter volume 0.5 l
  • Pre-filter volume 0.28 l
Product type

External aquarium filter

Power (P2)

5 W

Flow rate

300 l/h

Suitable for fishtanks up to

60 l

Width

90 mm

Height

165 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376086 Eden WaterParadise 94070 FES 60 External aquarium filter

Description

With its space-saving design, the EDEN FES 60 outdoor filter for aquariums up to 60 liters can also be accommodated in smaller aquarium cabinets without sacrificing performance. A separate holder can also be used to attach the device to the aquarium glass. The dual filtering system provides professional filtration, both mechanical and biological. The calibrated rotor bearings ensure low-vibration and near-silent operation. Thanks to the large fasteners the filter head can be easily opened. The FES 60 is perfectly suited for nanoaquariums.

This text is machine translated.

Scope of delivery

  • External filter
  • 2 x hose 50 cm
  • User manual.

What kind of Aquarium Filters are you looking for?

More interesting products

(*All information is plus legal VAT)