• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eden WaterParadise 93693 FIN X 150 Internal aquarium filter

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

EDEN FIN X 150 INTERNAL FILTER

  • Flow direction and quantity can be adjusted
  • Fully equipped and ready to use (incl. filter sponges and separate spray bar)
  • Inconspicuous rear inlet
  • Mounting device with suction cups for easy maintenance and fixing of the filter
  • Intelligent structure of the filter chamber prevents backflow of dirt with removal
  • Suitable for freshwater and seawater

Technical specifications

Product type

Internal aquarium filter

Flow rate

550 l/h

Suitable for fishtanks up to

150 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376097 Eden WaterParadise 93693 FIN X 150 Internal aquarium filter

Description

Discover the FIN X interior filter – the perfect combination of form and function for your underwater world. Its modern, yet inconspicuous design fits seamlessly into your aquarium design and provides a harmonious ambience. The flow direction and quantity can be individually adjusted. The filter achieves a flow rate of 550 l/h. This makes it Ideal for aquariums up to 150 liters. The FIN X comes ready-assembled and ready to use for you home. Included in the delivery are high-quality filter sponges and a separate spray bar, which provides a uniform distribution of the water. The unobtrusive inlet on the back of the filter is integrated discreetly into your aquarium. The convenient suspension device with suction cups allows easy maintenance and secure attachment. A special highlight is the intelligent structure of the filter chamber, which prevents the dirt from flowing back when it is removed.

This text is machine translated.

Scope of delivery

  • Internal filter
  • User manual.

What kind of Aquarium Filters are you looking for?

More interesting products

(*All information is plus legal VAT)