• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 42662 BioCompact 50 Internal aquarium filter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

BioCompact 50

  • FLEXIBLE: Can also be installed in a horizontal position and is therefore also suitable for use in Paludarien
  • EFFICIENT: Large filter surface in the smallest space for best possible water filtering
  • OPTIMAL FILTRATION: The chamber for filter media can be filled individually. Included in delivery: Filter sponge and activated carbon (only in case of BioCompact 50)
  • EASILY ADJUSTABLE: The water flow rate can be individually adjusted at the outlet
  • ECONOMICAL COMPLETE SET: Extremely low-noise and power-saving pump Optimum filtration: The fine active carbon sponge provides for an effective water filtering

Technical specifications

Product type

Internal aquarium filter

Operating voltage

230 V

Power (P2)

5 W

Flow rate

240 l/h

Suitable for fishtanks up to

50 l

Width

51 mm

Height

116 mm

Length

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639816 Oase 42662 BioCompact 50 Internal aquarium filter

Description

The BioCompact 50 indoor filter filters water in small aquariums with a volume of up to 50 liters very effectively. The large filter surface and the active carbon contained in the delivery take care of this. Thanks to an individually filled chamber, this can also be exchanged against other filter media. The water flow rate is 120-240 l/h and can be individually adjusted at the water diffuser. The filter works very quietly and with a maximum power consumption of 5 watts very energy saving. Thanks to its flat shape (120 × 85 × 47 mm) it can also be installed lying in Paludarien. The internal filter is supplied as a complete set with a 1.5 m long power cable.

This text is machine translated.

Scope of delivery

  • Pump casing
  • Filter housing
  • Filter cover
  • Suction cups
  • Flow regulator
  • Water distributor
  • Filter foam
  • Filter material

Hints

Use the device indoors only.

What kind of Aquarium Filters are you looking for?

More interesting products

(*All information is plus legal VAT)