• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eden WaterParadise 94142 FIN 50 Internal aquarium filter

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Eden FIN 50 Internal filter

  • Oxygen enrichment through adjustable water diffuser
  • Includes suction cups for a secure fixing
  • Perfect also for low water levels
  • Built-in filter sponge and active carbon as a double filtering system
  • Additional chamber for individual placement with filter material
  • Suitable for freshwater and seawater

Technical specifications

  • Power cable length 1.5 m.
  • Net weight: 0.29 kg
  • Meter water column max.: 0.4 m.
  • Filter volume 0.2 l
Product type

Internal aquarium filter

Power (P2)

5 W

Flow rate

240 l/h

Suitable for fishtanks up to

50 l

Width

47 mm

Height

120 mm

Length

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376094 Eden WaterParadise 94142 FIN 50 Internal aquarium filter

Description

For fresh and seawater aquariums up to 50 liters: This microindoor filter is equipped with a separate filter chamber and a multi-stage filter system. The water passes through the first filter stage at a low flow rate and becomes faster with increasing cleaning efficiency. This increases the efficiency of the filter and extends the cleaning intervals. The second and third filtration levels can be equipped with different filter media as required. Filter sponge cartridges and activated carbon granules are included in delivery. The EDEN FIN 50 works extremely quiet, the flow rate is adjustable.

This text is machine translated.

Scope of delivery

  • Internal filter
  • User manual.

What kind of Aquarium Filters are you looking for?

More interesting products

(*All information is plus legal VAT)