• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 84079 BioStyle 75 grau External aquarium filter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

BioStyle 75, gray

  • ADAPTABLE: Easy to install thanks to the flexibly aligned spacer
  • TWO-STAGE FILTRATION: Mechanical-biological cleaning
  • FROM GENTLE TO POWERFUL: Water flow rate can be regulated continuously
  • QUIET: Pleasant quiet operation FLEXIBLE: Telescopic suction pipe
  • MAINTENANCE MADE EASY: An indicator indicates when it is time to clean or replace the filter cartridge

Technical specifications

Product type

External aquarium filter

Operating voltage

230 V

Power (P2)

3.5 W

Flow rate

350 l/h

Suitable for fishtanks up to

70 l

Width

156 mm

Height

212 mm

Length

154 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639812 Oase 84079 BioStyle 75 grau External aquarium filter

Description

The BioStyle Hang-On filter is the simple filter alternative: It is simply hung on the edge of the aquarium and does not require any hose connection for operation. The elegant design highlight in gray is easy to clean from the outside – without wet hands! The BioStyle filter works in two stages: Biological and mechanical cleaning ensures long service life and low cleaning costs.

This text is machine translated.

Scope of delivery

  • Filter media
  • Running unit

Hints

Read the user manual.

What kind of Aquarium Filters are you looking for?

More interesting products

(*All information is plus legal VAT)