• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 42664 FiltoSmart 100 External aquarium filter

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FiltoSmart 100

  • Individual temperature: On request, including control heater HeatUp at FiltoSmart Thermo - can be easily retrofitted with the help of ThermoFit with FiltoSmart
  • Effective: Large filter surface with compact size
  • Automatic shut-off: No unwanted water leaks while cleaning the filter
  • Easy to open: EasyClick-opening mechanism
  • Economical: Run-quiet & energy-saving pump without disturbing noises
  • Individually adjustable: Adjustable water flow rate at the inlet and outlet adapter
  • Optimum stand space: Secure and stable base
  • Includes connection kit: Fix and ready for installation as well as with a practical self-venting function

Technical specifications

Product type

External aquarium filter

Operating voltage

230 V

Power (P2)

11 W

Flow rate

600 l/h

Suitable for fishtanks up to

100 l

Width

139 mm

Height

260 mm

Length

205 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639798 Oase 42664 FiltoSmart 100 External aquarium filter

Description

The external filter FiltoSmart 100 offers comfort and flexibility for medium-sized aquariums up to 100 liters volume. Thanks to multi-level, mechanical-biological filtration and large filter surface that ensures crystal-clear water The water flow rate can be individually regulated with an input power of 11 watt up to maximum 600 l/h. The filter is easy to open thanks to EasyClick opening mechanism. The automatic shut-off feature also prevents unwanted water from escaping during filter cleaning. The FiltoSmart 100 is supplied as a complete set with filter media, hoses, adapter, air intake and exhaust pipe and water diffuser and can be put into operation immediately. The control heater Heat Up can be retrofitted using ThermoFit.

This text is machine translated.

Scope of delivery

  • Filter media
  • Hoses
  • Adapter
  • Suction
  • Air outlet pipe
  • Water diffuser

Hints

Pump must not run dry! Otherwise, it will be destroyed.

What kind of Aquarium Filters are you looking for?

More interesting products

(*All information is plus legal VAT)