Dual filtration system with integrated biological and mechanical filtration
Individually adjustable flow regulator
With rubber feet for a secure hold
Extra large locking clips with lift function for an easy opening
EDEN RCA integrated control heater
Suitable for freshwater and seawater
Technical specifications
Power consumption filter + Heater 11 + 100 W.
Power cable length 1.5 m.
Net weight: 2.14 kg
Meter water column max.: 1.1 m.
Connection for hoses ø (inner/outer) 12 / 16 mm
Filter volume 1.25 l
Pre-filter volume 0.7 l
Product type
External aquarium filter
Flow rate
600 l/h
Suitable for fishtanks up to
100 l
Width
120 mm
Height
240 mm
Length
200 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376090 Eden WaterParadise 94087 FET 100 External aquarium filter
Description
With its space-saving design the EDEN FET 100 outdoor filter can fit in even the smaller aquarium cabinets, without having to compromise on performance. In these models a RCA control heater is already integrated. The dual filtering system provides professional filtration, both mechanical and biological. The calibrated rotor bearings ensure low-vibration and near-silent operation. The separation and locking mechanism offers highest comfort. Outer filter and hoses can be separated simply and without dripping. The filter head opens easily through the closures with lift function.
This text is machine translated.
Scope of delivery
External filter
2 x hose 120 cm
User manual.
Description
With its space-saving design the EDEN FET 100 outdoor filter can fit in even the smaller aquarium cabinets, without having to compromise on performance. In these models a RCA control heater is already integrated. The dual filtering system provides professional filtration, both mechanical and biological. The calibrated rotor bearings ensure low-vibration and near-silent operation. The separation and locking mechanism offers highest comfort. Outer filter and hoses can be separated simply and without dripping. The filter head opens easily through the closures with lift function.
This text is machine translated.
Scope of delivery
External filter
2 x hose 120 cm
User manual.
What kind of Aquarium Filters are you looking for?