• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eden WaterParadise 94088 FET 200 External aquarium filter

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eden FET 200 outer filter

  • Dual filtration system with integrated biological and mechanical filtration
  • Individually adjustable flow regulator
  • With rubber feet for a secure hold
  • Extra large locking clips with lift function for an easy opening
  • EDEN RCA integrated control heater
  • Suitable for freshwater and seawater

Technical specifications

  • Power consumption filter + Heater 17 + 200 W.
  • Power cable length 1.5 m.
  • Net weight: 4.15 kg
  • Meter water column max.: 1.1 m.
  • Connection for hoses ø (inner/outer) 16 / 20 mm
  • Filter volume 4.2 l
  • Pre-filter volume 1.5 l
Product type

External aquarium filter

Flow rate

800 l/h

Suitable for fishtanks up to

200 l

Width

180 mm

Height

330 mm

Length

290 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376091 Eden WaterParadise 94088 FET 200 External aquarium filter

Description

With its space-saving design the EDEN FET 200 outdoor filter can fit in even the smaller aquarium cabinets, without having to compromise on performance. In these models a RCA control heater is already integrated. The dual filtering system provides professional filtration, both mechanical and biological. The calibrated rotor bearings ensure low-vibration and near-silent operation. The separation and locking mechanism offers highest comfort. Outer filter and hoses can be separated simply and without dripping. The filter head opens easily through the closures with lift function.

This text is machine translated.

Scope of delivery

  • External filter
  • 2 x hose 120 cm
  • User manual.

What kind of Aquarium Filters are you looking for?

More interesting products

(*All information is plus legal VAT)