Dual filtration system with integrated biological and mechanical filtration
Individually adjustable flow regulator
With rubber feet for a secure hold
Extra large locking clips with lift function for an easy opening
EDEN RCA integrated control heater
Suitable for freshwater and seawater
Technical specifications
Power consumption filter + Heater 23 + 300 W.
Power cable length 1.5 m.
Net weight: 4.77 kg
Meter water column max.: 1.3 m.
Connection for hoses ø (inner/outer) 16 / 20 mm
Filter volume 6.4 l
Pre-filter volume 1.5 l
Product type
External aquarium filter
Flow rate
1000 l/h
Suitable for fishtanks up to
300 l
Width
180 mm
Height
420 mm
Length
290 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376092 Eden WaterParadise 94089 FET 300 External aquarium filter
Description
With its space-saving design the EDEN FET 300 outdoor filter can fit in even the smaller aquarium cabinets, without having to compromise on performance. In these models a RCA control heater is already integrated. The dual filtering system provides professional filtration, both mechanical and biological. The calibrated rotor bearings ensure low-vibration and near-silent operation. The separation and locking mechanism offers highest comfort and provides for an easy and drip-free separation between the external filter and hoses. The extra large fasteners with lift function enable a simplified opening of the filter head.
This text is machine translated.
Scope of delivery
External filter
2 x hose 120 cm
User manual.
Description
With its space-saving design the EDEN FET 300 outdoor filter can fit in even the smaller aquarium cabinets, without having to compromise on performance. In these models a RCA control heater is already integrated. The dual filtering system provides professional filtration, both mechanical and biological. The calibrated rotor bearings ensure low-vibration and near-silent operation. The separation and locking mechanism offers highest comfort and provides for an easy and drip-free separation between the external filter and hoses. The extra large fasteners with lift function enable a simplified opening of the filter head.
This text is machine translated.
Scope of delivery
External filter
2 x hose 120 cm
User manual.
What kind of Aquarium Filters are you looking for?