• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX EN-9320TX-E V2 Network adapter 10 GBit/s PCIe 3.0 x16, RJ45

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edimax 10GbE Gigabit Ethernet PCI Express adapter

  • Supports PCI Express 2.0/3.0 x16 host bus interface10 Gigabit throughput with 100 meter UTP cableBackward compatible with 1000Base-T and 100Base-TX networks

Technical specifications

Product type

Network adapter

Interfaces

PCIe 3.0 x16

RJ45

No. of Gigabit LANs

1 x

No. of LAN ports

1 x

Transfer rate

10 GBit/s

LAN transfer rate

10000 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2586185 EDIMAX EN-9320TX-E V2 Network adapter 10 GBit/s PCIe 3.0 x16, RJ45

User & Safety Instructions

User & Safety Instructions 2586185 EDIMAX EN-9320TX-E V2 Network adapter 10 GBit/s PCIe 3.0 x16, RJ45

Description

The EN-9320TX-E V2 is a 10 Gigabit Ethernet PCI Express Server Adapter designed for the high-speed PCI Express bus architecture. This meets the high-performance requirements, such as large file transfers and HD video editing, that use the shared high-performance storage system to achieve improved server efficiency and network performance. When you connect the EN-9320TX-E V2 with the RJ45 cable, your system is immediately upgraded to outstanding performance with fast and reliable 10 Gbit/s high speed.Ultra-fast 10 Gbps Ethernet networkingThanks to the 10GBase-T (10G) network technology, the EN-9320TX-E V2 can offer a network speed of up to 10 Gbit/s, which was 10 times faster than standard Gigabit Ethernet transmissions. Prioritize bandwidth for optimal experiences With built-in quality-of-service (QoS) technology, you can prioritize applications for a seamless connection. With the EN-9320TX-E V2 you can easily enjoy latency-free traffic for games, video conferences or media streaming. Easy migration thanks to 10GbE adapter Equipped with a 10 Gigabit RJ45 interface, the EN-9320TW-E V2 is not only a cost-effective solution for a 10 Gbps high-speed adapter in a 10G Gigabit network, it also offers full compatibility with 10/5/2.5/1-Gbps and 100-Mbps network standards and available copper networks.High performance with advanced featuresWith the benefits of low latency, hohem and cost efficiency, the EN-9320TX-E V2 meets bandwidth-intensive requirements such as large file transfers, HD video editing and online gaming, while its high speeds and shared storage system provide improved server efficiency and network performance.

This text is machine translated.

Features

  • 16K Jumbo FramesIP, TCP, UDP checksum unloadingReduced CPU utilizationSupports IEEE 802.1Q VLAN ID tagging and IEEE 802.1q QoSLow Profile bracket included

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)