• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX EW-7438RPnAir mit EdiRange-App Wi-Fi repeater 300 MBit/s 2.4 GHz

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edimax EW-7438RPn Air

  • Extends the range of the existing 802.11b/g/n WLAN network
  • Smart iQ setup for the easy installation via smartphone or tablet
  • Supports guest-SSID for a child lock
  • Intelligent control via the app.
  • Mode for night operation.
  • Black symbol with white 'Edimax' lettering and an orange Wi-Fi symbol above. Symbol for wireless networks.

Technical specifications

Product type

Wi-Fi repeater

Type

EW-7438RPnAir mit EdiRange-App

Function

Repeater

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Wi-Fi frequency band

2.4 GHz

Wi-Fi transmission rate (max.)

300 MBit/s

Wi-Fi speed 2.4 GHz

300 MBit/s

No. of antennas

2 x

Dim

(L x W x H) 72 x 42 x 50 mm

Width

42 mm

Height

50 mm

Depth

100 mm

Weight

49 g

WPS compatible

Hardware

Length

72 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1181056 EDIMAX EW-7438RPnAir mit EdiRange-App Wi-Fi repeater 300 MBit/s 2.4 GHz

Description

The EW-7438RPn Air is a next-generation, ultra-compact Wi-Fi extender with a powerful CPU and an intuitive iOS & Android smartphone companion app. A sleek, easy to use solution to eliminate Wi-Fi dead zones and extend wireless coverage, the EW-7438RPn Air provides practical functionality, extensive features and an elegant design. The high-speed CPU boosts wireless performance and the guest network feature offers added value as an extra wireless network you can use for kids or guests, keeping your private Wi-Fi secure or allowing you to supervise kids’ Internet use from your smartphone. Good night mode and Wi-Fi scheduling give complete control over your wireless environment and the tiny design won’t block neighbouring power sockets, while 802. 11b/g/n support ensures wide compatibility and fast wireless speeds up to 300Mbps. Compact, Slim Wall Plug Design.
Plugs directly into an existing electrical socket with no need any additional power cables. Install it anywhere you need. Setup Is Easy.
Features user-friendly browser-based iQ Setup for smart, automatic and quick installation. iQ Setup automatically detects available Wi-Fi networks and helps you to establish a connection within seconds. Smart App Control & Analytics.
The extender works together with our free EdiRange smartphone app which displays your local Wi-Fi environment and provides easy-to-understand analytics to help you avoid your neighbors’ wireless interference and get the best performance for your wireless devices. Plus you can manage the extender’s wireless network and functions such as scheduling and guest network. Good Night Mode & Wi-Fi Scheduling.
The extender’s free smartphone app lets you shut down the extender’s Wi-Fi from your smart phone, so when you go to bed, you can put your extender to sleep too. Just hit “good night mode” in the app and see that the extender’s Wi-Fi and LEDs are off during the night, leaving you or your family ready for a comfortable night’s sleep. And the additional Wi-Fi scheduling function lets you program intelligent schedules to manage Wi-Fi availability and power usage according to your home’s routine. Parental Control or Guest Wi-Fi.
The EW-7438RPn Air features a 2nd wireless network which is easy to set up and manage using the included smartphone app. It could be used for guests to keep your home Wi-Fi private and secure, or for children as a parental control function. Separate your child’s Wi-Fi network from yours so you can switch it on or off at anytime and have total control with the smartphone app. Use the extender’s scheduling function to regulate the times which children can get online or switch off the extender so there’s no distractions when kids are doing homework. New Generation, Better Performance, Reduced Size.
The EW-7438RPn Air features an embedded 580MHz CPU which enhances Wi-Fi performance by up to 45% and is equipped with two internal high performance antennas. Eliminate Wi-Fi Dead Zones.
Extend Wi-Fi coverage to dead zones which your existing Wi-Fi signal can’t reach. Double The Coverage Of Your Wi-Fi.
Plug the extender directly into an electrical outlet and the extender can double the signal coverage of your Wi-Fi network, perfect for large homes with multiple rooms and floors. Works With Any Wireless Router.
Universal compatibility and easy web-based iQ Setup for quick and easy installation. Quick WPS Connection.
A WPS (Wi-Fi Protected Setup) button allows the EW-7438RPn Air to join an existing wireless network at the simple push of a button. WPA/WPA2 Advanced Wireless Encryption.
Supports WEP 64/128 bit, WPA and WPA2 wireless encryption standards.

Features

  • Creating schedules for automatic on and off of the WLAN
  • Analyzes the local WLAN environment, in order to avoid channel overlays.
  • Tiny size - suitable for socket for the inconspicuous attachment
  • Quick and easy setup via the WPS (Wi-Fi Protected Setup) button

Scope of delivery

  • EW-7438RPn Air Wireless Extender
  • Quick installation guide
  • CD with multi-language Quick Installation Guide and User Manual
  • Card with access key

What kind of Wi-Fi Repeaters are you looking for?

More interesting products

(*All information is plus legal VAT)