• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edsyn SOLDASIP Desoldering braid Length 30 m Width 1.3 mm Flux additive

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.37)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desoldering braid

  • For desoldering SMD and conventional components
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Width

1.3 mm

Product type

Desoldering braid

Length

30 m

Content

1 pc(s)

Features

Flux additive

Documents & Downloads

Datasheet

Datasheet 827260 Edsyn SOLDASIP Desoldering braid Length 30 m Width 1.3 mm Flux additive

User & Safety Instructions

User & Safety Instructions 827260 Edsyn SOLDASIP Desoldering braid Length 30 m Width 1.3 mm Flux additive

Security datasheet

Security datasheet 827260 Edsyn SOLDASIP Desoldering braid Length 30 m Width 1.3 mm Flux additive

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection

Description

Flux impregnated to F-SW 32 standard. Most suitable for desoldering SMD and conventional components, and removing solder residues after desoldering SMD components and printed circuits.

More interesting products

(*All information is plus legal VAT)