• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0463x0200 Wireless in-line socket + line filter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Interconnector line filter white 150kHz

  • Switching voltage 230 VBreaking capacity 16 AFilter frequency band 0.15 - 30 MHz
  • This text is machine translated.

Technical specifications

Product type

Wireless in-line socket

Features

+ line filter

Operating voltage

230 V

Surge protection for

Mains outlets

Documents & Downloads

Datasheet

Datasheet 2619469 Ehmann 0463x0200 Wireless in-line socket + line filter

User & Safety Instructions

User & Safety Instructions 2619469 Ehmann 0463x0200 Wireless in-line socket + line filter

Description

Features

  • Protects comfortably against high-frequency interference voltages from the mains Earthing contact type E socket, roundExtended touch protection through the use of a shutterEhmann quality – high-quality workmanship and reliable function

Scope of delivery

  • Interconnector line filter white 150kHz

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)