• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 3760c0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-Dimmer 5 - 100 W

  • Rotary dimmer with pressure switch change
  • Electronic short-circuit, overload, overvoltage protection
  • On/off switch
  • Symbol image for Ehmann 3760c0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

Technical specifications

Product type

Flush-mount dimmer

Operating voltage

230 V

Power rating (min.)

3 W

Suitable for

Transformer (electric)

Power rating (max.)

100 W

Suitable for light bulbs

LED bulb

Light bulb

Halogen lamp

Switching capacity (LED)

3 - 35 W

Switching capacity (light bulbs)

5 - 100 W

Switching capacity (halogen bulbs)

5 - 100 W

Shaft Ø

4 mm

Factory colour

White

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1547152 Ehmann 3760c0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

User & Safety Instructions

User & Safety Instructions 1547152 Ehmann 3760c0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

Warranty Terms

Warranty Terms 1547152 Ehmann 3760c0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

Description

The electronic LED flush-mounted dimmer T 37.08 is suitable for dimmable LED lamps, LED driver and incandescent and halogen lamps.

This text is machine translated.

Scope of delivery

  • Incl. Shaft adapter 6 mm.

Hints

The part stored by the QR code to get to a LED lamp recommendation list, on the exactly, for which this LED bulb dimmer is suitable.

What kind of Dimmers are you looking for?