• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 4960c0700 Furniture-fitted dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED dimmer 7 - 110 W

  • Rotary dimmer with pressure changeover switch
  • Electronic short-circuit, overload, over temperature protection
  • On/off switch

Technical specifications

Product type

Furniture-fitted dimmer

Operating voltage

230 V

Power rating (min.)

3 W

Suitable for

Transformer (mechanical)

Power rating (max.)

110 W

Suitable for light bulbs

LED bulb

Light bulb

Halogen lamp

Switching capacity (LED)

3 - 35 W

Switching capacity (light bulbs)

7 - 110 W

Switching capacity (halogen bulbs)

7 - 110 W

Shaft Ø

4 mm

Factory colour

White

Dim

(W x H) 54 mm x 33 mm

Width

54 mm

Height

33 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1547155 Ehmann 4960c0700 Furniture-fitted dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

User & Safety Instructions

User & Safety Instructions 1547155 Ehmann 4960c0700 Furniture-fitted dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

Warranty Terms

Warranty Terms 1547155 Ehmann 4960c0700 Furniture-fitted dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

Description

The LED recessed furniture dimmer T 49.07 of ehmann is suitable for dimmable LED light bulbs, incandescent lamps, HV and LV halogen lamps with magnetic transformer.

This text is machine translated.

Scope of delivery

  • Replacement fuse included.

What kind of Dimmers are you looking for?