• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 4600x0300 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-Dimmer 15 - 150 W

  • Symbol image for Ehmann 4600x0300 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb

Technical specifications

Product type

Flush-mount dimmer

Operating voltage

230 V

Power rating (min.)

3 W

Suitable for

Transformer (electric)

Power rating (max.)

150 W

Suitable for light bulbs

LED bulb

Energy saving bulb

Halogen lamp

Light bulb

Switching capacity (LED)

3 - 50 W

Switching capacity (energy saving bulbs)

15 - 150 W

Switching capacity (light bulbs)

15 - 150 W

Switching capacity (halogen bulbs)

15 - 150 W

Shaft Ø

4 mm

Dim

(W x H) 71 mm x 33 mm

Width

71 mm

Height

33 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1385954 Ehmann 4600x0300 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb

User & Safety Instructions 1385954 Ehmann 4600x0300 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb

Information

Information 1385954 Ehmann 4600x0300 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb

Warranty Terms

Warranty Terms 1385954 Ehmann 4600x0300 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb

Description

LUMEO ECO UP phase control dimmer, R, C, 15-150 W/VA for dimmable LED, HV/LV halogen with electronic transformer. Pressure-change switch, Ø 4 mm metal shaft with fine grid. Screw terminals up to 2 x 2.5 mm², reversible overtemperature shutdown. Adjustable minimum brightness. With metal carrier plate.

This text is machine translated.

Scope of delivery

  • Incl. Shaft adapter 6 mm.

Hints

The part stored by the QR code to get to a LED lamp recommendation list, on the exactly, for which this LED bulb dimmer is suitable.

What kind of Dimmers are you looking for?