• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 4660c0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 70.99
-7 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-Dimmer 15 - 450 W

  • Rotary dimmer with pressure switch change
  • Electronic short-circuit, overload, overvoltage protection
  • On/off switch
  • Symbol image for Ehmann 4660c0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

Technical specifications

Product type

Flush-mount dimmer

Operating voltage

230 V

Power rating (min.)

5 W

Suitable for

Transformer (electric)

Power rating (max.)

450 W

Suitable for light bulbs

LED bulb

Light bulb

Halogen lamp

Switching capacity (LED)

5 - 150 W

Switching capacity (light bulbs)

15 - 450 W

Switching capacity (halogen bulbs)

15 - 450 W

Shaft Ø

4 mm

Factory colour

White

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1547153 Ehmann 4660c0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

User & Safety Instructions

User & Safety Instructions 1547153 Ehmann 4660c0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

Warranty Terms

Warranty Terms 1547153 Ehmann 4660c0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White

Description

The electronic LED flush-mounted dimmer T46.08 is suitable for dimmable LED lamps, dimmable LED drivers, glow, HV and NV halogen lamps with electronic transformer. With a real on/off switch, the T46.08 has no standby consumption. In addition, it works with the Silent Technology, an absolutely noiseless mode of operation without annoying humming.

This text is machine translated.

Hints

The part stored by the QR code to get to a LED lamp recommendation list, on the exactly, for which this LED bulb dimmer is suitable.

What kind of Dimmers are you looking for?