
Technical specifications
- Product type
Electric block and tackle
- Load capacity (without pulley)
125 kg
- Rope length
12 m
- Weight
10 kg
- Operating voltage
230 V
- Lifting height (incl. pulley)
5700 mm
- Lifting height (w/o pulley)
11500 mm
500 W
- Width
131 mm
- Height
275 mm
- Length
354 mm
- Rope speed (incl. pulley)
4 m/min
- Rope speed (no pulley)
8 m/min
- Load capacity (incl. pulley)
250 kg
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1630187 Einhell 2255130 Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pulley) 125 kg
User & Safety Instructions
User & Safety Instructions 1630187 Einhell 2255130 Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pulley) 125 kg
User & Safety Instructions 1630187 Einhell 2255130 Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pulley) 125 kg
Information
Information 1630187 Einhell 2255130 Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pulley) 125 kg
Information 1630187 Einhell 2255130 Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pulley) 125 kg
Circuit diagramm
Circuit diagramm 1630187 Einhell 2255130 Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pulley) 125 kg
Conformity certificate
Conformity certificate 1630187 Einhell 2255130 Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pulley) 125 kg
Warranty Terms
Warranty Terms 1630187 Einhell 2255130 Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pulley) 125 kg
Spare part list
Spare part list 1630187 Einhell 2255130 Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pulley) 125 kg
Description
This text is machine translated.
Features
- 12 m wire rope (twist-free, Ø 3.2 mm)Pulley with lifting hookOperation switch with emergency stopMotor with thermal switchHooks with safety strapAutomatic brake secures the load in every positionAutomatic power off.
Scope of delivery
- 1x ROPE.hoist TC-EH 250
Frequently Bought Together
(*All information is plus legal VAT)€ 177.98*
What kind of Winches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































