
Highlights & Details
Electrical CABLEHOIST 300/600 KG
- Max. Load capacity 600 kg (incl. pulley)
- Max. Lifting height 18 m
- Emergency stop function
- Motor overload protection
Technical specifications
- The diameter of the steel rope: 4.5 mm
- Cable length from the device to the control unit: 1.45 m
- Product type
Electric block and tackle
- Load capacity (without pulley)
300 kg
- Rope length
18 m
- Weight
17400 g
- Operating voltage
230 V
- Lifting height (incl. pulley)
9000 mm
- Lifting height (w/o pulley)
18000 mm
1000 W
- Width
143 cm
- Height
147 cm
- Length
380 cm
- Rope speed (incl. pulley)
4 m/min
- Rope speed (no pulley)
8 m/min
- Load capacity (incl. pulley)
600 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1553742 TOOLCRAFT 1553742 Electric block and tackle Load capacity (incl. pulley) 600 kg Load capacity (without pulley) 300 kg
User & Safety Instructions 1553742 TOOLCRAFT 1553742 Electric block and tackle Load capacity (incl. pulley) 600 kg Load capacity (without pulley) 300 kg
Conformity certificate
Conformity certificate 1553742 TOOLCRAFT 1553742 Electric block and tackle Load capacity (incl. pulley) 600 kg Load capacity (without pulley) 300 kg
Description
The electrical cablehoist is universally applicable and enables the safe lifting loads at the touch of a button. Optimally suitable for many major works around house, garden, workshop, agriculture and industry.
Thanks to the pulley with lifting hook can be used as the rope lifting if necessary Flachenzug Through this, you can set the load-carrying capacity of 300 kg to 600 kg double.
Features
- Load capacity 300/600 kg (with or w/o pulley)
- 18/9 m lifting height (with or w/o pulley)
- Wire rope hoist console made from powder-coated steel sheet, engine and gearbox housing made of die-cast aluminum
- Emergency-off function, which provides for immediate switch-off at the push of a button.
- Engine is by a thermo-switch against overheating
- A safety bracket on the load hook prevents the unintended fall down the load.
- Operating switch protection class II (insulated for protection IP54)
- Simple mounting with two rectangular mounting brackets.
Scope of delivery
- Electrical Cablehoist
- 1 x hook
- 2 x mounting bracket
- 4 x external hexagonal screw
- 4x spring ring
- 4x washers
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 232.98*
What kind of Winches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























