
Highlights & Details
Electric Cable Hoist 200/400kg, 18m
- Corresposnding with the new standards
Technical specifications
- Product type
Electric block and tackle
- Load capacity (without pulley)
200 kg
- Rope length
18 m
- Weight
15.1 kg
- Operating voltage
230 V
- Lifting height (incl. pulley)
17000 mm
- Lifting height (w/o pulley)
8500 mm
- Rope speed (incl. pulley)
5 m/min
- Rope speed (no pulley)
10 m/min
- Load capacity (incl. pulley)
400 kg
- Max. power consumption
780 W
Documents & Downloads
Datasheet
Datasheet 886901 Electric Cable Hoist 200/400kg, 18m
User & Safety Instructions
User & Safety Instructions 886901 Electric Cable Hoist 200/400kg, 18m
Information
Information 886901 Electric Cable Hoist 200/400kg, 18m
Conformity certificate
Conformity certificate 886901 Electric Cable Hoist 200/400kg, 18m
Certificate
Certificate 886901 Electric Cable Hoist 200/400kg, 18m
Description
Features
- For all hub functioning in workshop, industry and house holds. Simple activation on different places is possible and attachment e.g. to round pipe with clamps. Control over dead man's switch works for secure functioning
- Control switch is Protection class II (protective insulation), IP 54
- End switch for instant switching in the upper and lower end position.
- Immediate braking effect during power black-out.
- Long term-transmission with long life of drive train.
- Swirl arm twisting steel rope reduces the load when lifting
- Load hook with extra security flap.
- The motor with overload protection prevents itself from overheating
- Pulley with lifting hook
- Fastening with two stable double clamps
Frequently Bought Together
(*All information is plus legal VAT)€ 222.98*
What kind of Winches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























