
Technical specifications
- Product type
Electric block and tackle
- Load capacity (without pulley)
250 kg
- Rope length
12 m
- Weight
15.6 kg
- Operating voltage
230 V
- Lifting height (incl. pulley)
5700 mm
- Lifting height (w/o pulley)
11500 mm
1000 W
- Width
144 mm
- Height
305 mm
- Length
381 mm
- Rope speed (incl. pulley)
4 m/min
- Rope speed (no pulley)
8 m/min
- Load capacity (incl. pulley)
500 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1630188 Einhell 2255140 Electric block and tackle Load capacity (incl. pulley) 500 kg Load capacity (without pulley) 250 kg
Warranty Terms
Warranty Terms 1630188 Einhell 2255140 Electric block and tackle Load capacity (incl. pulley) 500 kg Load capacity (without pulley) 250 kg
Description
This text is machine translated.
Features
- 12 m wire rope (twist-free, Ø 4.0 mm)Pulley with lifting hookOperation switch with emergency stopMotor with thermal switchHooks with safety strapAutomatic brake secures the load in every position
Scope of delivery
- 1x ROPE.hoist TC-EH 500
Frequently Bought Together
(*All information is plus legal VAT)€ 222.98*
What kind of Winches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























