
Highlights & Details
Electric Cable Hoist 125/205kg, 12m
- Corresposnding with the new standards
Technical specifications
- Product type
Electric block and tackle
- Load capacity (without pulley)
125 kg
- Rope length
12 m
- Weight
10.6 kg
- Operating voltage
230 V
- Lifting height (incl. pulley)
11000 mm
- Lifting height (w/o pulley)
5500 mm
540 W
- Rope speed (incl. pulley)
10 m/min
- Rope speed (no pulley)
5 m/min
- Load capacity (incl. pulley)
250 kg
- Max. power consumption
530 W
Documents & Downloads
Datasheet
Datasheet 886900 Electric Cable Hoist 125/205kg, 12m
User & Safety Instructions
User & Safety Instructions 886900 Electric Cable Hoist 125/205kg, 12m
Information
Information 886900 Electric Cable Hoist 125/205kg, 12m
Conformity certificate
Conformity certificate 886900 Electric Cable Hoist 125/205kg, 12m
Certificate
Certificate 886900 Electric Cable Hoist 125/205kg, 12m
Description
Features
- For all major works in workshop, Industries and Households. simple commissioning at different places is possible, e.g. mounting on circular pipe with clamps Operation via dead man's switch works for secure functioning
- Actuator switch is Protective class II (insulated), IP 54
- Limit circuit breaker for instant switching in upper and lower stop position
- Instant breaking action during power failure.
- Long term-transmission with longer duration of drive.
- Swirl arm twisting steel rope reduces the load when lifting
- Load hook with additional safety tab.
- The motor with overload protection prevents itself from overheating
- Pulley with lifting hook
- Fastening with two stable double clamps
Frequently Bought Together
(*All information is plus legal VAT)€ 212.99€ 162.98*
What kind of Winches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























