
Highlights & Details
Electric CABLE ATTACHMENTS 125/250 KG
- Max. Load capacity 250 kg (incl. pulley)
- Max. Lifting height 12 m
- Emergency stop function
- Motor overload protection
Technical specifications
- The diameter of the steel rope: 3.0 mm
- Cable length from the device to the control unit: 1.45 m
- Product type
Electric block and tackle
- Load capacity (without pulley)
125 kg
- Rope length
12 m
- Weight
10 kg
- Operating voltage
230 V
- Lifting height (incl. pulley)
6000 mm
- Lifting height (w/o pulley)
12000 mm
500 W
- Width
131 mm
- Height
128 mm
- Length
345 mm
- Rope speed (incl. pulley)
4 m/min
- Rope speed (no pulley)
8 m/min
- Load capacity (incl. pulley)
250 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1550315 TOOLCRAFT 1550315 Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pulley) 125 kg
User & Safety Instructions 1550315 TOOLCRAFT 1550315 Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pulley) 125 kg
Conformity certificate
Conformity certificate 1550315 TOOLCRAFT 1550315 Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pulley) 125 kg
Description
The electrical cablehoist is universally applicable and enables the safe lifting loads at the touch of a button. Optimally suitable for many major works around house, garden, workshop, agriculture and industry.
Thanks to the pulley with lifting hook can be used as the rope lifting if necessary Flachenzug Through this, you can set the load-carrying capacity of 125 kg to 250 kg double.
Features
- Load capacity 125/250 kg (with or w/o pulley)
- 12/6 m lifting height (with or w/o pulley)
- Wire rope hoist console made from powder-coated steel sheet, engine and gearbox housing made of die-cast aluminum
- Emergency-off function, which provides for immediate switch-off at the push of a button.
- Engine is by a thermo-switch against overheating
- A safety bracket on the load hook prevents the unintended fall down the load.
- Operating switch protection class II (insulated for protection IP54)
- Simple mounting with two rectangular mounting brackets.
Scope of delivery
- Electrical Cablehoist
- 1 x hook
- 2 x mounting bracket
- 4 x external hexagonal screw
- 4x spring ring
- 4x washers
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 167.98*
What kind of Winches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































