Einhell olive/fruit shaker accessories spare zinc PXC fruit shaker
Original Einhell spare zinc for battery-powered fruit shaker
Suitable for Einhell BATT. Olives-/fruit shaker GE-FS 18/53 Li
Made of high quality carbon
Light and extremely robust
Can be mounted without any tools
Technical specifications
Product type
Spare tines
Material
Carbon
Weight
77 g
Length
35 cm
Width
6 cm
Height
1.5 cm
(Ø)
5 mm
Dim
(Ø x H) 5 mm x 1.5 cm
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754378 Einhell 3405231 PXC Spare tines
Description
The original Einhell spare zinc is an accessory or spare part for the Einhell battery olive/fruit shaker GE-FS 18/53 Li. Four carbon tines are included in the set. The high-quality carbon ensures that the tines are very light on the one hand, but extremely robust at the same time. The tines are 31 cm long and have a diameter of 5 mm. The tines can be installed or replaced without tools at the battery-operated olive shakers or battery-powered fruit growers. The tines are used to loosen the olives or other fruits and to shake them out of the branches.
The original Einhell spare zinc is an accessory or spare part for the Einhell battery olive/fruit shaker GE-FS 18/53 Li. Four carbon tines are included in the set. The high-quality carbon ensures that the tines are very light on the one hand, but extremely robust at the same time. The tines are 31 cm long and have a diameter of 5 mm. The tines can be installed or replaced without tools at the battery-operated olive shakers or battery-powered fruit growers. The tines are used to loosen the olives or other fruits and to shake them out of the branches.
This text is machine translated.
Features
Length of the tines: 31 cm
Zinc diameter 5 mm
Scope of delivery
4x spare zinc
What kind of Garden Tools (Misc.) are you looking for?