• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4132776 Pneumatic tyre inflator Keyless chuck 8 bar incl. accessories

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

13-piece compressed air accessories set

  • Blow-out adapter Tyre filler 10 m fabric hoseBlow-on adapter set 8tlg.
  • Illustration of a coiled hose with the label '10m'.
  • Symbol of a circle in cross-section view with dashed lines, diameter indication 'Ø 6mm'.

Technical specifications

  • Operating pressure (min.) 0 barOperating pressure max. 8 barHose length 10 mOperating pressure (min.) 0 barOperating pressure max. 8 barContent of suction cup 1 LHose length 37 cmOperating pressure (min.) 3 barOperating pressure max. 4 barContainer volume 0.6 L.Nozzle size 1.4 mm
Product type

Pneumatic tyre inflator

Features

incl. accessories

Tool holder

Keyless chuck

Max. operating pressure

8 bar

Weight

2.07 kg

(Ø)

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618490 Einhell 4132776 Pneumatic tyre inflator Keyless chuck 8 bar incl. accessories

Information

Information 2618490 Einhell 4132776 Pneumatic tyre inflator Keyless chuck 8 bar incl. accessories

Warranty Terms

Warranty Terms 2618490 Einhell 4132776 Pneumatic tyre inflator Keyless chuck 8 bar incl. accessories

Description

The 13-piece compressed air accessories set from enables numerous compressed air applications and is suitable for compressors with a working pressure of at least 8 bar. The practical pistol with exhaust adapter can be used for cleaning the working area and for removing dust from surfaces to be painted. The paint spray gun is specially designed for use with paints and varnishes. The spray gun is suitable for removing rust and paint. The set includes a tire filler for checking the tire pressure and filling tires as well as an 8-piece inflation adapter set. For flexible applications, a 10 meter long braided hose with an internal diameter of 6 mm is available. The hose also includes a quick coupler for quick tool change.

This text is machine translated.

Features

  • 13-piece compressed air accessory set for ambitious DIY enthusiastsSuitable for compressors with a working pressure of at least 8 barSpray gun for removing rust and paintPaint spray gun for applying colors and paintsIncl. Quick coupling for quick change of tools

Scope of delivery

  • Adapter for valves 10mm
  • Adapter for valves 5.5 to 9 mm
  • Ball needle
  • Bicycle tire adapter
  • Adapter for valves with internal diameter above 8mm
  • Adapter for exhaust valves
  • Adapter for screw valves
  • Pistol with pressure gauge and plug nipple
  • Spray gun with mounted plug nipple
  • Color box with metal thread and O-ring
  • Cap for paint gun
  • Pistol with mounted plug nipple
  • 0.95 l sand can
  • Blow-out device
  • 10 m hose

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)