• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4171440 GE-SP 4390 N-A LL ECO Power Clean water submersible pump 9000 l/h 9 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Einhell FRESH WATER PUMP GE-SP 4390 N-A LL ECO Power power

  • Three automatic sensor start heightsContinuous mode can be setFlat suction to 1mmWith non-return valve and high-quality mechanical sealEasy-to-reach hose connection at the top of the pumpHousing made of impact-resistant plastic with stainless steel outer skin

Technical specifications

Product type

Clean water submersible pump

Max. delivery head

9 m

Max. feed rate

9000 l/h

Max. discharge pressure

0.9 bar

Operating voltage

230 V

Power consumption (P1)

430 W

Immersion depth

7 m

Length

270 mm

Width

170 mm

Height

370 mm

Dim

(L x W x H) 270 x 170 x 370 mm

Weight

4.9 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620126 Einhell 4171440 GE-SP 4390 N-A LL ECO Power Clean water submersible pump 9000 l/h 9 m

Description

The Einhell GE-SP 4390 N-A LL Eco with Aquasensor is a powerful aid in the conveyance of clear water. Thanks to the Aquasensor technology, the pump works with three automatic sensor starting heights or can be used in continuous operation. Due to the integrated aquasensor, the pump has a slim design and is also used in narrow shafts.Immersion depth of up to seven metersWith a powerful 430 watt power and Eco power, the device delivers clear water at a immersion depth of up to seven meters and is equipped with a check valve. The maximum water temperature can be up to 35 degrees Celsius. The hose connection is easily accessible at the top of the pump.Durable and environmentally friendly deviceThe GE-SP 4390 N-A LL Eco works flat suction up to a residual water level of one millimeter and thus provides a wipe-dry result. The pump casing made of impact-resistant plastic with stainless steel outer skin as well as the high-quality mechanical seal provide for robustness and a long service life. The clear water pump is equipped with an ergonomic carrying handle, an integrated suspension eye and a universal connection.

This text is machine translated.

Scope of delivery

  • Clean water pump
  • Universal hose connection
  • Check valve
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.