• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4181520 GC-SP 2275 Clean water submersible pump 7500 l/h 6 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Clear water pump GC-SP 2275

  • Continuously adjustable float switchFoldable carrying handle
  • Arrow points downwards with the inscription 'max. 7 m', possibly indicating maximum water depth or descent depth.
  • '7,500 l/h' in black text on a white background.
  • A black line forms the symbol of a plug with a cable. Underneath it reads '10 m'. This indicates a cable or lead extension.

Technical specifications

  • Hose connection 47.8mm (G11/2 IG)
Product type

Clean water submersible pump

Max. delivery head

6 m

Max. feed rate

7500 l/h

Max. discharge pressure

0.6 bar

Operating voltage

230 V

Power (P2)

220 W

Max. size of solids

5 mm

Immersion depth

7 m

Max. cable length

10 m

Float switch

Yes

Length

15.8 cm

Width

15.8 cm

Height

27.7 cm

Dim

(L x W x H) 15.8 x 15.8 x 27.7 cm

Weight

2.3 g

IPX8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542620 Einhell 4181520 GC-SP 2275 Clean water submersible pump 7500 l/h 6 m

Information

Information 2542620 Einhell 4181520 GC-SP 2275 Clean water submersible pump 7500 l/h 6 m

Warranty Terms

Warranty Terms 2542620 Einhell 4181520 GC-SP 2275 Clean water submersible pump 7500 l/h 6 m

Description

With the clear water pump GC-SP 2275, clear and slightly contaminated water with a maximum flow of 7,500 liters per hour can be pumped out of containers and water basins: Among other things, from shafts, cisterns, wells, flooded cellars or rain water supplies. Clear water can be recycled, for example for cleaning, car washing or garden watering. The 220 Watt strong pump has a continuously adjustable float switch and a high-quality mechanical seal. A foldable carrying handle is attached to the pump housing made of impact-resistant plastic for an easy transport. The pump is equipped with a universal connector for 25/32 mm hoses and G 1 male thread (33.3 mm) as well as a 90° angle for multiple connection options.

This text is machine translated.

Features

  • Continuously adjustable float switchFoldable carrying handleHigh-quality mechanical sealConnection for 25/32 mm hoses and G 1 (33.3 mm) external thread90 ° angle G1½ (approx. 47.8 mm) AG x G1½ (approx. 47.8 mm) AGPump casing made of impact-resistant plastic

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)