
Highlights & Details
Waste WATER PUMP GE-DP 900 Cut
- Ergonomicaly formed carry grip.Infinitely adjustable float switchDouble mechanical sealHousing made of aluminum die-cast and cast iron
Technical specifications
- Suction height min. 75 mmMinimum water level at start-up 230 mmProtection class: IPX8
- Product type
Effluent sump pump
- Max. delivery head
11.5 m
- Max. feed rate
16000 l/h
- Max. discharge pressure
1.15 bar
- Operating voltage
240 V
- Power consumption (P1)
900 W
- Connection
59.6mm (2" female thread)
- Immersion depth
7 m
- Max. cable length
1 m
- Float switch
Yes
- Width
223 mm
- Height
420 mm
- (Ø)
223 mm
- Dim
(Ø x H) 223 mm x 420 mm
- Weight
12.8
- Depth
250 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618454 Einhell 4181550 Schmutzwasserpumpe GE-DP 900 Cut Effluent sump pump 16000 l/h 11.5 m
Information
Information 2618454 Einhell 4181550 Schmutzwasserpumpe GE-DP 900 Cut Effluent sump pump 16000 l/h 11.5 m
Warranty Terms
Warranty Terms 2618454 Einhell 4181550 Schmutzwasserpumpe GE-DP 900 Cut Effluent sump pump 16000 l/h 11.5 m
Description
This text is machine translated.
Features
- Header system for crushing solids2" hose connection suitable for large hose diametersCarry comfortably with the ergonomically shaped carrying handleInfinitely height-adjustable float switchDouble mechanical seal for a long lifeHousing made of aluminum die-cast and cast iron for high demands
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































