• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4181510 GC-DP 9040 N Effluent sump pump 22000 l/h 9 m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

WASTE WATER PUMP GC-DP 9040 N

  • HandleInfinitely height-adjustable float switch
  • A black arrow points upwards. Below it reads 'max. 9 m'.
  • Symbol with an arrow pointing downwards and the inscription 'max. 7 m', indicating maximum water or immersion depth.
  • '22,000 l/h' in bold black letters on a white background.<br><br>Note: I've added a comma to the number to follow British English number formatting convention, which typically uses commas for thousands.
  • 'max. 40 mm' above a symbol. A diagonal, oval object underneath; indicates maximum size of 40 mm.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.

Technical specifications

  • Hose connection 59.6mm (2" female thread)
Product type

Effluent sump pump

Max. delivery head

9 m

Max. feed rate

22000 l/h

Max. discharge pressure

0.9 bar

Power (P2)

900 W

Max. size of solids

40 mm

Immersion depth

7 m

Max. cable length

10 m

Float switch

Yes

Length

27.5 cm

Width

18.0 cm

Height

40.0 cm

Dim

(L x W x H) 27.5 x 18.0 x 40.0 cm

Weight

5.75 g

IPX8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542623 Einhell 4181510 GC-DP 9040 N Effluent sump pump 22000 l/h 9 m

Information

Information 2542623 Einhell 4181510 GC-DP 9040 N Effluent sump pump 22000 l/h 9 m

Warranty Terms

Warranty Terms 2542623 Einhell 4181510 GC-DP 9040 N Effluent sump pump 22000 l/h 9 m

Description

The waste water pump GC-DP 9040 N is ideally suited for pumping out water with a greater proportion of foreign bodies up to 40mm. The 900 Watt pump has a maximum flow rate of 22,000 liters per hour. With this power, it provides excellent services for pumping out dirty water in basements or pits caused by rain, groundwater or flooding, for cleaning pools or garden ponds, as well as for emptying cisterns, rain barrels or water reservoirs. The pump has a continuously adjustable float switch and high-quality ceramic/rubber mechanical seal for a long service life. The case with carrying handle is made of impact-resistant plastic, the outside of stainless steel. The wastewater pump is equipped with a universal adapter for 2" (50 mm) hoses as well as G1 ½" (approx. 47.8 mm) AG and a 90° angle G2" (approx. 59.6 mm) AG x G2" (approx. 59.6 mm) AG

This text is machine translated.

Features

  • HandleInfinitely height-adjustable float switchHigh-quality ceramic/rubber mechanical seal for long lifeCasing made of impact-resistant plastic and stainless steel outer skinSuction power for foreign bodies up to 40mmUniversal adapter for 2" (50 mm) hoses and G1 ½" (47.8mm) AG90° angle G2" (approx. 59.6 mm) AG x G2" (approx. 59.6 mm) AG

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)