Einhell original pressure hose as pump accessories
Suitable for submersible pumps, especially dirty water pumps
Polyester (outer) and rubber (inner) fabric hose
Hose diameter 38 mm
Hose length 10 m
Technical specifications
Product type
Braided hose
Length
32.5 cm
hose diameter
1 1/2"
Hose outside diameter
38 mm
Factory colour
White
Temperature range
-20 - +50 °C
Material (details)
Polyester & rubber
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754350 Einhell 4173690 Braided hose 32.5 cm 1 1/2" 1 pc(s) White
Description
The original Einhell fabric hose with a length of 10 m is suitable for Ideal as an accessory for submersion pressure pumps and submersible pumps, especially for dirty water pumps. Thanks to a diameter of 38 mm, it is suitable for transporting large quantities of water with a delivery pressure of up to 10 bar. With the help of the pre-mounted quick-coupling the robust pressure hose is connected quickly and is ready to use immediately. The durable outer material made of polyester fabric combined with an inner layer of rubber makes the hose especially durable, rot-proof and mold-resistant. The hose is suitable for temperatures from -20 to +50 °C. Whether for use in the garden, on the construction site or for a quick help in case of flooding and flooding – the flexible, flat rolled fabric hose can be transported comfortably and stored in a space-saving way. Included in the delivery is an additional quick coupling as adapter.
This text is machine translated.
Features
Flat rolled up for space-saving storage
Hose connections: Quick couplers
Max. Delivery pressure 10 bar
For temperatures from -20 to +50 °C.
Rot-resistant, mold resistant and durable
Scope of delivery
3x quick coupling
Description
The original Einhell fabric hose with a length of 10 m is suitable for Ideal as an accessory for submersion pressure pumps and submersible pumps, especially for dirty water pumps. Thanks to a diameter of 38 mm, it is suitable for transporting large quantities of water with a delivery pressure of up to 10 bar. With the help of the pre-mounted quick-coupling the robust pressure hose is connected quickly and is ready to use immediately. The durable outer material made of polyester fabric combined with an inner layer of rubber makes the hose especially durable, rot-proof and mold-resistant. The hose is suitable for temperatures from -20 to +50 °C. Whether for use in the garden, on the construction site or for a quick help in case of flooding and flooding – the flexible, flat rolled fabric hose can be transported comfortably and stored in a space-saving way. Included in the delivery is an additional quick coupling as adapter.
This text is machine translated.
Features
Flat rolled up for space-saving storage
Hose connections: Quick couplers
Max. Delivery pressure 10 bar
For temperatures from -20 to +50 °C.
Rot-resistant, mold resistant and durable
Scope of delivery
3x quick coupling
What kind of Garden & Water Hoses are you looking for?