Suitable for Einhell flood set GE-DP 7535 N LL (ECO) 20
Suitable for Einhell flood set GE-DP 7535 N LL (ECO)
For max. 10 bar water pressure
Robust adapter made of high-quality metal
Connection by quick coupling
Technical specifications
Product type
Hose adapter
Material
Metal
Hose connection
Quick-fit connector
Dim
(L x W x H) 9.8 x 9.8 x 5.4 cm
Length
9.8 cm
Width
9.8 cm
Height
5.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796497 Einhell 4173692 Flutset Hose adapter 9.8 cm Quick-fit connector Metal
Description
The original Einhell flood adapter is a suitable accessory for connecting a 2" thread hose with a 1 1/2" hose. The robust metal adapter is the ideal supplement for the Einhell flood set GE-DP 7535 N LL (ECO) 20 and GE-DP 7535 N LL (ECO). Thanks to its durable design, it can withstand a water pressure of up to 10 bar and provides a tight, secure connection with the practical quick-fit connector. Perfect for use in flood or flood situations where large and small hoses need to be connected quickly and reliably. A hose adapter is supplied.
This text is machine translated.
Description
The original Einhell flood adapter is a suitable accessory for connecting a 2" thread hose with a 1 1/2" hose. The robust metal adapter is the ideal supplement for the Einhell flood set GE-DP 7535 N LL (ECO) 20 and GE-DP 7535 N LL (ECO). Thanks to its durable design, it can withstand a water pressure of up to 10 bar and provides a tight, secure connection with the practical quick-fit connector. Perfect for use in flood or flood situations where large and small hoses need to be connected quickly and reliably. A hose adapter is supplied.
This text is machine translated.
What kind of Pump Accessories are you looking for?