• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4181600 Power X-Change GE-DP 7535 N LL Effluent sump pump Multi-stage 18500 l/h 9 m

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell waste water pump GE-DP 7535 N ll eco

  • 2-in-1 combination pump for clear water and dirt water
  • Clear water: Flat suction up to 1 mm residual water level
  • Dirty water: Up to 35 mm grain size in coarse dirt water
  • The image shows a diagrammatic symbol of an adjustable float switch with the labels 'ON' and 'OFF'.
  • 'Instructions for Cable Coiling' shows a stylised image of a coiled cable.
  • 'Max. 35 mm' with an image of a stone and an inverted U-shape representing the maximum size of 35 mm.

Technical specifications

  • Max. Water temperature 35 ° C.
  • Cable H07RN-F
  • Flat suction to 1 mm
  • Min Water level Pump start 15 mm
  • Max. Delivery pressure 0.9 bar
  • Number of pump floor settings: 4
  • Aquarium sensor Starting height 1: 10 mm
  • Aquarium sensor Starting height 2: 26 mm
  • Aquarium sensor Starting height 3: 36 mm
Product type

Effluent sump pump

Features

Multi-stage

Max. delivery head

9 m

Max. feed rate

18500 l/h

Max. discharge pressure

0.9 bar

Operating voltage

230 V

Power consumption (P1)

750 W

Connection

47.8mm (1 1/2" AG)

Max. size of solids

35 mm

Immersion depth

7 m

Max. cable length

10 m

Float switch

Yes

Length

245 mm

Width

240 mm

Height

494 mm

Dim

(L x W x H) 245 x 240 x 494 mm

Weight

7900 kg

IPX8

Depth

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3053853 Einhell 4181600 Power X-Change GE-DP 7535 N LL Effluent sump pump Multi-stage 18500 l/h 9 m

User & Safety Instructions

User & Safety Instructions 3053853 Einhell 4181600 Power X-Change GE-DP 7535 N LL Effluent sump pump Multi-stage 18500 l/h 9 m

Warranty Terms

Warranty Terms 3053853 Einhell 4181600 Power X-Change GE-DP 7535 N LL Effluent sump pump Multi-stage 18500 l/h 9 m

Description

The Einhell waste water pump GE-DP 7535 N LL ECO 2-in-1 is the all-rounder among the pumps. The combined pump is particularly suitable for the fast pumping of ponds, construction pits or flooded cellars and can be used for clear and dirt water up to 3.5 cm grain size. The combined waste water pump satisfies with latest technology, rich performance and optimum energy efficiency - with an output of 750 watts this strong submersible pump supports up to 18,500 liters of water every hour. It can pump over a maximum delivery height of 9 m of water. Thanks to ECO-Power, the pump has a high performance despite lower energy consumption. The continuously adjustable float switch offers the choice between continuous operation and a pre-selected on and off level. The dry-run protection ensures that the engine only works when the waste water pump is in the water and thus prevents damages to the device. A pump start is possible starting from a water level of just 15 mm. With the suction level regulation through a simple rotary movement a fast adjustment can be made in 4 stages of the desired function. A pump for two tasks: Flat suction up to 1 mm remaining water level in clear water mode or extraction of waste water with a grain size of up to 35 mm. A rope can be optimally attached to the pump with the help of suspension eyes, whereby it can be easily and in a controlled way drained. The extremely robust pump casing made of stainless steel and the high-quality sliding ring seal withstands even the most difficult drainage tasks and provides a long life. By the practical, ergonomic carrying handle this 2-in-1 combination pump is quick and easy to use anywhere and a cable winding function keeps things tidy. The delivery package includes a quick connector for a quick hose change and a universal adapter for 25/38 mm hoses as well as 33.3 mm (G 1") AG

This text is machine translated.

Features

  • 2-in-1 combination pump for clear water and dirt water
  • Clear water: Flat suction up to 1 mm residual water level
  • Dirty water: Up to 35 mm grain size in coarse dirt water
  • Setting the suction level by simple rotating movement
  • Float switch for easy setting of the pump start height
  • High-quality mechanical seal for long life
  • Robust stainless steel casing
  • ECO-Power: More volume and less power consumption

Scope of delivery

  • Wastewater pump
  • Universal adapter
  • Quick connector
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)