Original Einhell replacement blade as knotting saw accessories
Suitable for cordless chain saws with 15 cm blade length
Suitable for Einhell cordless chain saw GE-PS 18/15 Li BL
Especially robust and durable
Blade length 15 cm (6")
Technical specifications
Product type
Replacement bar
Weight
109 g
Length
15.8 cm
Blade length
150 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754357 Einhell 4500163 4500163 Replacement bar
Description
The original Einhell spare sword is suitable for Einhell cordless chain saws, especially for the Einhell cordless chain saw GE-PS 18/15 Li BL. It is especially robust and durable. The sword is 15 cm (6 inches) long and 1.0 mm (0.039 inches) thick. The saw blade is therefore particularly suitable for sawing large bushes or for picking up trees. The spare blade is supplied without a saw chain.
This text is machine translated.
Features
Sword thickness 1.0 mm (0.039")
Description
The original Einhell spare sword is suitable for Einhell cordless chain saws, especially for the Einhell cordless chain saw GE-PS 18/15 Li BL. It is especially robust and durable. The sword is 15 cm (6 inches) long and 1.0 mm (0.039 inches) thick. The saw blade is therefore particularly suitable for sawing large bushes or for picking up trees. The spare blade is supplied without a saw chain.
This text is machine translated.
Features
Sword thickness 1.0 mm (0.039")
What kind of Chainsaw & Branch Pruner Spares are you looking for?