Suitable for Einhell cordless multitool GC-HC 18/4520 Li T-Solo
Suitable for Einhell battery-multitool GE-LM 36/4in1 Li-Solo
Suitable for Einhell battery-operated lopper GC-LC 18/20 Li
Technical specifications
Product type
Replacement bar
Weight
250 g
Length
24.1 cm
Blade length
200 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754359 Einhell 4500166 Replacement bar
Description
The original Einhell replacement sword is suitable for chain saws with a blade length of 20 cm, especially for the chain saw attachment of the Einhell battery-operated multi-purpose tools GC-HC 18/4520 Li T-Solo and GE-LM 36/4in1 Li-Solo. Moreover, the blade is suitable for the Einhell battery-operated lopper GC-LC 18/20 Li. The sword is 20 cm (8 inches) long and 1.1 mm (0.043 inches) thick. The saw blade is therefore particularly suitable for sawing large bushes or for picking up trees. The spare blade is supplied without a saw chain.
This text is machine translated.
Features
Blade length 20 cm (8")
Sword thickness 1.1 mm (0.043")
Description
The original Einhell replacement sword is suitable for chain saws with a blade length of 20 cm, especially for the chain saw attachment of the Einhell battery-operated multi-purpose tools GC-HC 18/4520 Li T-Solo and GE-LM 36/4in1 Li-Solo. Moreover, the blade is suitable for the Einhell battery-operated lopper GC-LC 18/20 Li. The sword is 20 cm (8 inches) long and 1.1 mm (0.043 inches) thick. The saw blade is therefore particularly suitable for sawing large bushes or for picking up trees. The spare blade is supplied without a saw chain.
This text is machine translated.
Features
Blade length 20 cm (8")
Sword thickness 1.1 mm (0.043")
What kind of Chainsaw & Branch Pruner Spares are you looking for?