• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 461000 Ratchet set 1/4"

1/13
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output:PH, PZ, Slit, T-Profil
Product type

Ratchet set

Downforce

1/4"

Material

S2 steel

Chromium-vanadium steel

Weight

838 g

Features

incl. bit set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771468 Einhell 461000 Ratchet set 1/4"

Description

The 38-piece Einhell bit and socket set with 1/4" drive combines compact design with extensive equipment and is suitable for Ideal versatile screwing tasks in the home, garage, workshop and while traveling. Thanks to the handy size this set fits easily in backpack, tool bag or vehicle and is always within reach for mobile applications. The reversible ratchet with 72 teeth works with fine teeth and allows an especially small return angle, whereby precise and power-saving screwdriving work is possible even in confined spaces. Ratchet and the ten socket nuts in diameters 5, 6, 7, 8, 9, 10, 11, 12, 13 and 14 mm are made of robust CrV-steel and transfer forces reliably at high stability and long service life. The bits made of strong S2 steel remain dimensionally stable and reduce wear. Colour rings at bits allow quick visual mapping of each bit type and make it easier to find the right bit while working. With PH1, 2x PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25 T27, T30, T40, H3, H4, H5, H6 as well as SL3, SL4, SL5 and SL6 the bit and ratchet set reliably covers the most common screw profiles. Two extensions with 50 mm and 100 mm length facilitate the achievement of deep-set screws significantly and increase the flexibility while working in hard to reach areas. A universal joint as well as the 120 mm bit screwdriver expand the application possibilities in addition. The bit adapter 1/4" square on 1/4" hexagon with suspension fixes bits safely and makes possible a fast change for an efficient workflow. The stable storage box with auto-lock clip closure keeps each part securely in its place and ensures that the 38-part Einhell bit and socket set is ready to use even during transportation at all times.

This text is machine translated.

Features

  • Reversible ratchet - the reversible ratchet with 72 teeth and 1/4" drive in the Einhell socket set enables precise screwing in narrow spaces with a small drawback angle.
  • Sockets – The ten socket nuts made of sturdy CRV steel from Einhell Ratchet Set transfer forces reliably and convince with a long life.
  • BITS - Resistant S2-steel gives the bits of the Einhell socket wrench set high form stability, while color rings simplify the selection of the suitable screw profile.
  • Socket extensions – The two extensions in 50 and 100 mm of the Einhell bit and socket set facilitate the access to deep-seated screws in tight spaces.
  • Universal joint – the 1/4" universal joint of socket wrench set enables the use of sockets in angled applications and ensures a reliable force transmission.
  • 1/4" drive – the 1/4" drive of the ratchet handle holds the socket head directly and over the bit adapter also enables the flexible use of the included bit set.
  • Storage box - The practical box with auto-lock clip fastener keeps all 38 components of the ratchet set securely in place and ensures order and quick access.

Scope of delivery

  • 22× BITS (PH1 / 2× PH2 / PH3 / H3 / H4 / H5 / H6 / PZ1 / PZ2 / PZ3 / T10 / T15 / T20 / T25 / T27 / T30 / T40 / SL3 / SL4 / SL5 / SL6, 25 MM, C 6.3 SHANK), 2× extension (50 / 100 mm), 10× plug sockets (Ø 5 / 72 / 4 / 1 / 4 / 13 / 14 / 12 / 10 / 11, 1 / 7" mounting), 1x bit adapter (8/9" square on 1/4" hex), 1x reversible ratchet (6 teeth), 1x bit screwdriver (120 mm), 1x universal joint (1/4"), 1x storage box

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)