• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 461003 Steel Trestle folding 1100 kg (W x H) 27 cm x 98.5 cm 3.96 kg 1 pc(s)

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workstand

Our service for you

Technical specifications

Dim

(W x H) 27 cm x 98.5 cm

Product type

Trestle

Load capacity (max.)

1100 kg

Material

Steel

Trestle features

folding

Weight

3.96 kg

Width

27 cm

Height

98.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771473 Einhell 461003 Steel Trestle folding 1100 kg (W x H) 27 cm x 98.5 cm 3.96 kg 1 pc(s)

Description

The foldable Einhell work stand is made of sturdy steel with a size of 1266 x 665 x 733 mm and carries loads of up to 1100 kg and serves as a stable, flexible working and supporting stand for all kinds of work pieces. It is intended for the full replacement of classical work tables and work blocks and is suitable both for the indoor and outdoor use. The large contact surface offers a lot of space for wood and plate material and creates the optimum conditions for exact work steps. At the same time, the unfolded height supports a pleasant working position and makes even the longer assignments noticeably easier. The six-legged design provides for a high stability even during intensive work. This ensures that the weight of the materials placed on the stand is distributed evenly and the work stand remains stable even for heavy work pieces. The robust steel frame gives the base frame a high resistance and ensures that the work stand remains durable even with regular use in construction, wooden construction, tile work or in the workshop. Four individual connectors and two double connectors are included in the delivery and enable a stable connection with a separately available worktop. This transforms the work stand quickly into a mobile work table with a large work area of 1270 x 665 mm. When folded, the work stand achieves a compact packing size of 925 x 200 x 130 mm and thus facilitates the transport between the workshop, vehicle and construction site. The low weight of 3.96 kg additionally supports the mobile application and simplifies the carrying to changing application places. A practical carrying case protects the work stand during transport and enables a safe and space-saving storage. Thus the work stand Ideal is suitable for flexible working on construction sites, in the interior fittings or in the workshop.

This text is machine translated.

Features

  • 1100 kg load capacity – The Einhell steel work stand holds up to 1100 kg and provides a stable base for heavy work pieces as a support stand.
  • Six legs – the six-legged design of the Einhell work stand distributes the weight evenly and ensures a safe stand even during intensive work.
  • 1270 x 665 mm work surface – The large bearing surface of the mounting bracket provides plenty of space for large work pieces and allows precise cuts and clean work results.
  • Folding mechanism – The folding design with 925 x 200 x 130 mm packing dimensions and 3.96 kg weight makes the stand a transport-friendly solution for changing application areas.
  • Practical carrying case - The transport bag protects the folding work stand and enables a space-saving storage as well as a safe transport.
  • Steel Frame – Einhell's sturdy steel frame ensures high resistance and long-term use during regular operations.
  • Work-panel connector – The folding stand can be extended to the mobile workbench with four single connectors and two double connectors, as well as a separately available worktop.

Scope of delivery

  • 1x foldable work stand (foldaway size: 1266 x 665 x 733 mm, packing dimensions: 925 x 200 x 130 mm, load capacity: 1100 kg), 4x individual connectors, 2x double connector, 1x bag

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)