• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KETER 257188 Sawhorse height-adjustable, folding 1360 kg (W x H x D) 71 x 82 x 6.9 cm 7.2 kg 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workstand

  • Individually adjustable base
  • Locking system
  • Inclusive of exchangeable wood support

Our service for you

Technical specifications

Dim

(W x H x D) 71 x 82 x 6.9 cm

Product type

Sawhorse

Load capacity (max.)

1360 kg

Trestle features

height-adjustable

folding

Weight

7.2 kg

Max. height

987 mm

Height (min.)

775 mm

Width

71 cm

Height

82 cm

Depth

6.9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475563 KETER 257188 Sawhorse height-adjustable, folding 1360 kg (W x H x D) 71 x 82 x 6.9 cm 7.2 kg 1 pc(s)

Description

This extremely stable and extremely mobile saw block was developed especially for professionals. It can be assembled quickly and allows you to work efficiently on uneven surfaces. You can use the integrated wooden rail to create your own devices for various projects.

This text is machine translated.

Features

  • - Light and compact
  • - Individually adjustable metal legs
  • - Removable wood shelf
  • - Bottom tray with a load capacity of 23 kg
  • - Step-n-lift height adjustment mechanism with ratchet function
  • - Load capacity 1360 kg

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)