• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Abbruchhammer TE-DH 5 SDS-Plus-Heavy duty hammer drill chisel 750 W 5 J incl. toolbox

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cut-off hammer TE-DH 5

  • For easy stummingSDS-plus tool holderDampened hand grip
  • This text is machine translated.
  • 'SDS plus' in black text on a white background.
  • '5 Joule Power' in large black letters on a white background.<br><br>Note: Since this description appears to be a design specification, no significant translation was needed as the text itself is already in English.
  • 'Sign reading: Anti Vibration'
  • Black icon of a weight with the inscription 'Lightweight'. Symbolises lightness or low load.

Technical specifications

Product type

Heavy duty hammer drill chisel

750 W

Impact (max.)

5 J

Blow count (max.)

4300 /min

Tool holder

SDS-Plus

Features

incl. toolbox

Operating voltage

240 V

Weight

3.87 kg

Length

37.1 cm

Width

8.4 cm

Height

24 cm

Dim

(L x W x H) 37.1 x 8.4 x 24 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618476 Einhell Abbruchhammer TE-DH 5 SDS-Plus-Heavy duty hammer drill chisel 750 W 5 J incl. toolbox

Information

Information 2618476 Einhell Abbruchhammer TE-DH 5 SDS-Plus-Heavy duty hammer drill chisel 750 W 5 J incl. toolbox

Warranty Terms

Warranty Terms 2618476 Einhell Abbruchhammer TE-DH 5 SDS-Plus-Heavy duty hammer drill chisel 750 W 5 J incl. toolbox

Description

Features

  • Flexibly adjustable additional handle for more pleasant working4m long and robust rubber cable for maximum mobilityReady to use immediately thanks to the accompanying pointed and flat chiselCompact and powerful demolition hammer for light stampingSDS-plus tool holder compatible with SDS-plus accessoriesRobust SDS-plus tool holder for quick tool changeLow-vibration operation thanks to vibration-damped handle

Scope of delivery

  • Incl. SDS-Plus pointed chisel 250mm
  • SDS-Plus FLAT chisel 250mm
  • Case.

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.